Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
Search Keywords: OP293B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/Tt Electronics
  • Part No:
    OP293B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MX
  • ECCN:
    EAR99
  • Intensity:
    N/A
  • Luminous Flux:
    N/A
  • LED Material:
    GaAlAs7171
  • Family:
    OP293B
  • Lens Dimensions:
    4.83x4.83x5.84 mm
  • High Brightness:
    No7169
  • Lens Shape Type:
    Circular7173
  • Dimension:
    6.35 x 5.597167mmmm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,567
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
22 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1,500
€0.788
3,000
€0.746
6,000
€0.703
12,000
€0.673
15,000 +
€0.630
Click for Quote
Log in to unlock special pricing