Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking Bag
Search Keywords: OP268FB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OP268FB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lens Shape Type:
    Rectangular7173
  • LED Material:
    GaAlAs7171
  • Lens Dimensions:
    4.06x1.52x3.24 mm
  • Intensity:
    N/A
  • Dimension:
    4.06 x 1.52 x 3.247167mmmm
  • Family:
    OP268FB
  • High Brightness:
    No7169
  • Luminous Flux:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 361
Ships today, if you order in You may purchase in-stock quantity up to 361
MOQ for In Stock Qty:
1000
Available in less than min:
361
MOQ for out of Stock Qty:
1000
Order Increment:
1000
22 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$1.144
1,000
$1.040
2,000
$0.989
4,000
$0.938
8,000 +
$0.887
Click for Quote
Log in to unlock special pricing