Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
Search Keywords: OP232W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/Tt Electronics
  • Part No:
    OP232W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MX
  • ECCN:
    EAR99
  • Luminous Flux:
    N/A
  • Lens Dimensions:
    4.72x4.72x3.05 mm
  • LED Material:
    GaAlAs7171
  • Dimension:
    5.59 x 6.357167mmmm
  • Lens Shape Type:
    Circular7173
  • High Brightness:
    No7169
  • Intensity:
    N/A
  • Family:
    OP232W
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately You may purchase in-stock quantity up to 500
Minimum Order:
1000
Available in less than min:
500
Order Increment:
1000
22 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
€3.807
1,000
€3.461
2,000
€3.296
4,000
€3.131
8,000 +
€2.966
Click for Quote
Log in to unlock special pricing