Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin
Search Keywords: OMH3075B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OMH3075B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541590080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Magnetic Type:
    Bipolar Latch6570
  • Maximum Output Current:
    25 mA
  • Mounting:
    Through Hole
  • Minimum Magnetic Sensor Release Point:
    -250 Gs
  • Maximum Magnetic Sensor Operating Point:
    250 Gs
  • Output Driver:
    Open Collector6582
  • Dimension:
    4.06 x 1.52 x 5.846568mmmm
  • Typical Operating Supply Voltage:
    5,9,12,15,18 V
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in You may purchase in-stock quantity up to 80
On Order:
120   can ship 11/29/24
Minimum Order:
100
Available in less than min:
80
Order Increment:
100
50 Weeks can ship 9/29/25
ADD TO CART
Qty
Unit Price
1
$84.48
100
$76.80
200
$72.96
400
$69.31
800 +
$65.85
Click for Quote
Log in to unlock special pricing