Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Waffle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Waffle
Search Keywords: OMH090S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    OMH090S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541590080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Magnetic Type:
    Unipolar6570
  • Maximum Output Current:
    25 mA
  • Mounting:
    Through Hole
  • Minimum Magnetic Sensor Release Point:
    30 Gs
  • Maximum Magnetic Sensor Operating Point:
    200 Gs
  • Output Driver:
    Open Collector6582
  • Dimension:
    4.06 x 1.52 x 5.836568mmmm
  • Typical Operating Supply Voltage:
    5,9,12,15,18 V
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
50 Weeks can ship 9/29/25
ADD TO CART
Qty
Unit Price
100
$461.71
200
$438.63
400
$416.70
800 +
$395.86
Click for Quote
Log in to unlock special pricing