Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Reliability / JAN - Optically Coupled Isolator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Reliability / JAN - Optically Coupled Isolator
Search Keywords: JANTXV4N48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    JANTXV4N48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    US
  • ECCN:
    EAR99
  • Current Transfer Ratio Test Current:
    N/A
  • Maximum Collector-Emitter Saturation Voltage:
    300 mV
  • Maximum Current Transfer Ratio:
    N/A
  • Maximum Collector-Emitter Voltage:
    40 V
  • Input Type:
    DC14973
  • Family:
    JANTXV4N48
  • Maximum Collector Current:
    50 mA
  • Dimension:
    4.714971mm(Max) x 9.39(Max)mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
50 Weeks can ship 7/16/25
ADD TO CART
Qty
Unit Price
100
€33.805
200
€32.115
400
€30.509
800 +
€28.984
Click for Quote
Log in to unlock special pricing