Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78 Clamshell

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78 Clamshell
Search Keywords: 4N22A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/Tt Electronics
  • Part No:
    4N22A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    MX
  • ECCN:
    EAR99
  • Maximum Current Transfer Ratio:
    N/A
  • Input Type:
    DC14973
  • Maximum Collector Current:
    50 mA
  • Dimension:
    4.32 x 8.9514971mmmm
  • Current Transfer Ratio Test Current:
    N/A
  • Maximum Collector-Emitter Saturation Voltage:
    300 mV
  • Family:
    4N22A
  • Maximum Collector-Emitter Voltage:
    35 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately You may purchase in-stock quantity up to 11
MOQ for In Stock Qty:
250
Available in less than min:
11
MOQ for out of Stock Qty:
250
Order Increment:
250
50 Weeks can ship 7/14/25
ADD TO CART
Qty
Unit Price
1
$34.782
250
$31.620
500
$30.040
1,000
$28.540
2,000 +
$27.110
Click for Quote
Log in to unlock special pricing