Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC-IN 1-CH Transistor DC-OUT 4-Pin TO-72 Clamshell

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC-IN 1-CH Transistor DC-OUT 4-Pin TO-72 Clamshell
Search Keywords: 3N244
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Optek Technology/TT Electronics
  • Part No:
    3N244
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Collector Current:
    30 mA
  • Family:
    3N244
  • Current Transfer Ratio Test Current:
    N/A
  • Maximum Current Transfer Ratio:
    N/A
  • Maximum Collector-Emitter Voltage:
    30 V
  • Maximum Collector-Emitter Saturation Voltage:
    300 mV
  • Input Type:
    DC14973
  • Dimension:
    5.3314971mm(Max) x 5.84(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
100
Order Increment:
100
48 Weeks can ship 9/10/25
Backorder
Qty
Unit Price
100
$37.96
200
$23.36
400
$18.49
800 +
$18.12
Click for Quote
Log in to unlock special pricing