Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M22NBCTRARDP

Omron Automation

Switch Indicators 120VAC 12mA LED Round Screw Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 120VAC 12mA LED Round Screw Panel Mount with Threads
Search Keywords: M22NBCTRARDP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    M22NBCTRARDP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bezel Shape:
    Round
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised
  • Lens Color:
    Red
  • Light Source:
    LED
  • Light Source Color:
    Red
  • Typical Operating Voltage:
    120 VAC
  • Typical Operating Current:
    12 mA
  • Terminal Type:
    Screw
  • Family:
    M22N
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
1
$21.79
10
$19.45
25
$18.87
50
$18.32
100
$17.32
250
$16.85
500 +
$16.60
Click for Quote
Log in to unlock special pricing