Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Quick Connect
Search Keywords: V1511C26
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    V-151-1C26
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    Stainless Steel/N/A/Short Hinge Lever
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    3.92 N
  • Termination Style:
    Quick Connect14023
  • Dimension:
    37.8mm x 10.3mm x 22.514018mm
  • Body Orientation:
    Straight13994
  • IP Rating:
    IP4014001
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order:
5
26 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
5
$5.71
50
$4.64
100
$4.44
300
$4.24
500
$4.07
1,000
$3.07
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in to unlock special pricing