Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G6JU-2FS-Y-TR-DC3

Omron Electronics

Signal Relay 3VDC 89Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 3VDC 89Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Search Keywords: G6JU2FSYTRDC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6JU-2FS-Y-TR-DC3
  • Alias/AKA:
    G6JU2FSYTRDC3BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 5.7 x 10 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    33.7 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3,200 can ship
MOQ for out of Stock Qty:
200
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
200
$5.60
400
$3.45
600
$2.73
800 +
$2.67
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
15
Minimum Order:
5