Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - SPST-NO (1 Form A) - 106mA 5VDC Coil - 16A Contact Rating - 250VAC Max Switching

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - SPST-NO (1 Form A) - 106mA 5VDC Coil - 16A Contact Rating - 250VAC Max Switching
Search Keywords: G5PZ1ADC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5PZ-1A-DC5
  • Alias/AKA:
    G5PZ1ADC5BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 975
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$1.412
100
$1.249
250
$1.235
500
$1.223
1,000
$1.211
3,000
$1.199
5,000
$1.187
8,000 +
$1.175
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
G2RL1A4EDC12BYOMB
G2RL1A4EDC12BYOMB
VIEW PRODUCT
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT