Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G5NB-1A4-EL-HA-DC24

Omron Electronics

Power Relay 24VDC 5DC/7AAC SPST-NO(20.5x7.2x15.3)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5DC/7AAC SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords: G5NB1A4ELHADC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5NB-1A4-EL-HA-DC24
  • Alias/AKA:
    G5NB1A4ELHADC24BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    2.88 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Ships today, if you order in
Manufacturer Stock:
3,000 can ship
Minimum Order:
25
26 Weeks can ship 5/23/25
ADD TO CART
Qty
Unit Price
25
$1.490
250
$1.054
500
$1.029
1,000
$1.005
2,500
$0.990
5,000
$0.975
7,500
$0.960
10,000 +
$0.946
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States