Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 3VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 3VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords: G5LE1DC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G5LE-1-DC3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Can Ship immediately
Minimum Order:
25
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
25
$1.256
250
$1.033
500
$0.990
1,000
$0.950
2,500
$0.914
5,000
$0.892
7,500
$0.878
10,000 +
$0.865
Click for Quote
Log in to unlock special pricing