Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

G2VN-234P-H-US-DC5

Omron Electronics

Electromechanical Relay 5VDC 45Ohm 2A DPDT (20.2x10x11.5)mm THT Sub Miniature DIP Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 45Ohm 2A DPDT (20.2x10x11.5)mm THT Sub Miniature DIP Relay
Search Keywords: G2VN234PHUSDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2VN-234P-H-US-DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 70 °C
  • Dimension:
    20.3 x 10.1 x 11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    30 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
G5V-2-H1-DC5
G5V-2-H1-DC5
VIEW PRODUCT
Signal Relay 5VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT