Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Photointerrupter Transmissive 3mm Photologic, Open Collector 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive 3mm Photologic, Open Collector 4-Pin
Search Keywords: EESX199
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    EE-SX199
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    5 x 12.2 x 10.7 mm
  • Gap Width:
    3 mm
  • Family:
    EE-SX199
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 940
Can Ship immediately
Minimum Order:
100
Order Increment:
100
26 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
100
$1.64
300
$1.57
500
$1.53
1,000
$1.45
2,500
$1.41
5,000
$1.18
7,500
$1.15
10,000 +
$1.13
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Photointerrupter Transmissive 3mm Photologic, Open Collector 4-Pin
In Stock:
1,743
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5