Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D3V-6G5M-2A4-K

Omron Electronics

Switch Snap Action N.C. SPST Short Hinge Roller Lever Solder 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.C. SPST Short Hinge Roller Lever Solder 6A 250VAC 250VDC 186.42VA 1.18N Screw Mount
Search Keywords: D3V6G5M2A4K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D3V-6G5M-2A4-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Actuator Material/Style:
    Polyacetal Resin/Stainless Steel/N/A/Short Hinge Roller Lever
  • Contact Rating @ Voltage:
    186.42@(CSA/UL) A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    1.18 N
  • Termination Style:
    Solder
  • Dimension:
    37.8 x 10.3 x 28 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
19 Weeks can ship 4/4/25
Backorder
Qty
Unit Price
10
$3.20
50
$2.68
300
$2.48
500
$2.37
1,000
$1.67
2,500
$1.63
5,000
$1.58
7,500 +
$1.56
Click for Quote
Log in to unlock special pricing