Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A7DP-206-S07-1

Omron Electronics

Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount
Search Keywords: A7DP206S071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A7DP-206-S07-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    N/A
  • Mounting:
    Panel, Snap In Front
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    30 V
  • Maximum Contact Resistance:
    200 mOhm
  • Operating Temperature:
    -10 to 70 °C
  • Termination Style:
    PC Pins
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
26 Weeks can ship 5/23/25
Backorder
Qty
Unit Price
5
$6.72
25
$5.64
100
$5.21
300
$4.79
500
$4.71
1,000
$4.64
2,500
$4.54
5,000 +
$4.47
Click for Quote
Log in to unlock special pricing