Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

XS6W6LSZH8SS1500CMG

Omron Automation

Cable Assembly Cat 6a 15m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Cat 6a 15m 27AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Tube
Search Keywords: XS6W6LSZH8SS1500CMG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    XS6W6LSZH8SS1500CMG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    15 m
  • Cable Type:
    Cat 6A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/18/24
Backorder
Qty
Unit Price
1
$99.29
5
$91.88
10
$89.22
25
$84.33
50
$82.08
100
$80.85
250 +
$78.92
Click for Quote
Log in to unlock special pricing