Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn M12 Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn M12 Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port
Search Keywords: XS2CD5S9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    XS2CD5S9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    M12 Circular
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    5
  • Contact Gender:
    F
  • Contact Plating:
    Nickel
  • Termination Method:
    Screw
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    250,250 VDC|VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
36 Weeks can ship 7/23/25
Backorder
Qty
Unit Price
1
$23.42
10
$20.89
25
$20.27
50
$19.68
100
$18.60
250
$18.11
500 +
$17.84
Click for Quote
Log in to unlock special pricing