Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R88MK3K030HBS2

Omron Automation

Servo Motors AC Motor Motor Only Square 230VAC 18.1A 3000W 50Hz/60Hz 3000r/min 9.55N.m 10Pole 1Shaft

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Servo Motors AC Motor Motor Only Square 230VAC 18.1A 3000W 50Hz/60Hz 3000r/min 9.55N.m 10Pole 1Shaft
Search Keywords: R88MK3K030HBS2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    R88MK3K030HBS2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Commutation:
    N/A
  • Feedback:
    Encoder
  • Gearbox Efficiency:
    N/R
  • Configuration:
    Motor Only
  • Body Length:
    146 mm
  • Body Diameter:
    N/R
  • Frame Size:
    N/A
  • Family:
    R88M-K
  • Dimension:
    120 x 270 x 173 mm
  • Construction:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
25 Weeks can ship 4/25/25
Backorder
Qty
Unit Price
1
$3,337.97
3
$3,164.57
5 +
$3,117.10
Click for Quote
Log in to unlock special pricing