Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MY4INCRAC110120S

Omron Automation

Power Relay 110/120VAC 4.43KOhm 5A 4PDT(28x21.5x36)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 110/120VAC 4.43KOhm 5A 4PDT(28x21.5x36)mm Socket
Search Keywords: MY4INCRAC110120S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MY4INCRAC110120S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -55 to 70 °C
  • Coil Resistance:
    4.43 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/19/25
Backorder
Qty
Unit Price
1
$23.08
10
$20.59
25
$19.98
50
$19.40
100
$18.33
250
$17.85
500 +
$17.58
Click for Quote
Log in to unlock special pricing