Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MM4KPAC200220

Omron Automation

Power Relay 200/220VAC 563Ohm 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 200/220VAC 563Ohm 5A DPDT/DPST-NO (80.5x72.5x123)mm Flange Latching Relay
Search Keywords: MM4KPAC200220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MM4KPAC200220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    200,220 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT,DPST-NO
  • Maximum Current Rating:
    5 A
  • Mounting:
    Flange Mount
  • Termination Style:
    15-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -10 to 55 °C
  • Coil Resistance:
    563@Set/3.03@Reset Ohm/KOhm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MM4KPAC200220NC
MM4KPAC200220NC
VIEW PRODUCT
Electromechanical Relay 200/220VAC 563Ohm 5A DPDT/DPST-NO (80.5x