Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MK2KPUAAC120

Omron Automation

Electromechanical Relay 120VAC 1.9KOhm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 1.9KOhm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay
Search Keywords: MK2KPUAAC120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    MK2KPUAAC120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -10 to 40 °C
  • Coil Resistance:
    1.9@Set/12.4@Reset KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$67.65
5
$66.98
10
$63.17
25
$62.54
50
$59.40
100
$58.41
250 +
$57.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5