Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LY4ND2DC125

Omron Automation

Electromechanical Relay 125VDC 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 125VDC 10A 4PDT (28x41.5x42.4)mm Socket General Purpose Relay
Search Keywords: LY4ND2DC125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    LY4ND2DC125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    125 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    Yes
  • Operating Temperature:
    -25 to 40 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
1
$34.10
5
$31.90
25
$29.52
50
$28.25
100
$27.09
250
$26.37
500 +
$25.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5