Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

G32AA60VDDC524

Omron Automation

Relay SSR 7mA 30V DC-IN 60A 264V AC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 7mA 30V DC-IN 60A 264V AC-OUT
Search Keywords: G32AA60VDDC524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G32AA60VDDC524
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    60 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
14 Weeks can ship 2/28/25
Backorder
Qty
Unit Price
1
$196.23
3
$193.28
5
$190.39
10
$187.53
25 +
$183.15
Click for Quote
Log in to unlock special pricing