Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E2EX1R5F2M1

Omron Automation

Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin
Search Keywords: E2EX1R5F2M1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    E2EX1R5F2M1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    1.5 mm
  • Mounting:
    Panel
  • Output Type:
    PNP
  • Dimension:
    43 x 15 x 15 mm
  • Response Frequency:
    2000 Hz
  • Operating Temperature:
    -40 to 85 °C
  • Terminal Type:
    3-Wire10993
  • Typical Operating Supply Voltage:
    12,15,18,24 V
  • Switching Mode:
    NC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$121.34
5
$112.86
10
$108.36
25
$105.57
50
$101.66
100
$100.13
250 +
$98.05
Click for Quote
Log in to unlock special pricing