Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.O./N.C. SPST/SPST Push-In 10A 440VAC 240VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. SPST/SPST Push-In 10A 440VAC 240VDC
Search Keywords: A22NZSP2C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NZSP2C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    N/A
  • Maximum Current Rating:
    10@120VAC A
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    240 V
  • Family:
    A22NZ-S-P2C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
20 Weeks can ship 3/3/25
Backorder
Qty
Unit Price
1
$20.34
10
$18.15
25
$17.61
50
$17.10
100
$16.16
250
$15.73
500 +
$15.49
Click for Quote
Log in to unlock special pricing