Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A22NK2RM01BAG100

Omron Automation

Switch Key Lock N.O. SPST 90° Flat Key Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O. SPST 90° Flat Key Screw 500000Cycles Panel Mount
Search Keywords: A22NK2RM01BAG100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    A22NK2RM01BAG100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left
  • Switch Configuration:
    N.O.
  • Pole Throw Configuration:
    SPST
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Screw
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch Key Lock N.O. SPST 90° Flat Key Screw 500000Cycles Panel Mount
In Stock:
35
Minimum Order:
1