Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Retractile Cord 8Conductors 28AWG 0.3m Tinned Copper 120V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Spool Packaging
Certificate of Compliance Guarantee
Description +
Retractile Cord 8Conductors 28AWG 0.3m Tinned Copper 120V
Search Keywords: 6522P12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Olympic Wire & Cable
  • Part No:
    6522P-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    82041
  • Conductor Material:
    Tinned Copper2033
  • Cable Length:
    0.32032m
  • Maximum Current Rating:
    N/A
  • Type:
    Retractile Cord2044
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$37.16
5
$33.40
10
$32.90
25
$31.60
50
$29.99
100
$29.54
250 +
$28.89
Click for Quote
Log in to unlock special pricing