Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
R28 Series; Low Voltage 125, 250VAC 2 Electrode Arrestor with 90VDC Sparkover Voltage
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
Cap RC Network 0.5uF 250VAC 20% 50 Ohm 30% 3R/3C 85°C
Capacitor - 0.1uF - ±20% Capacitance tolerance - 120 Ohm - ±30% Resistance tolerance. 275V...
XEB-SQ; 0.5 F, VAC, Class X2 Spark Quencher
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...