Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Plate Choke Wirewound 1.8uH 10% 1KHz 1.1A 330mOhm DCR AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
RF Plate Choke Wirewound 1.8uH 10% 1KHz 1.1A 330mOhm DCR AXL
Search Keywords: Z144
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    Z144
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504500000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Inductance:
    1.8 uH
  • Type:
    RF Plate Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    330 mOhm
  • Maximum DC Current:
    1.1 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
12 Weeks can ship 2/13/25
ROHs Equivalent
In Stock:
127
Minimum Order:
10