Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TWW10J3R9E

Ohmite

Res Wirewound 3.9 Ohm 5% 10W ±400ppm/°C Ceramic RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 3.9 Ohm 5% 10W ±400ppm/°C Ceramic RDL
Search Keywords: TWW10J3R9E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TWW10J3R9E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Termination Style:
    Radial
  • Power Rating:
    10 W
  • Resistance Value:
    3.9 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 275 °C
  • Packaging:
    N/A
  • Dimension:
    12.5 x 9 x 50 mm
  • Terminal Pitch:
    5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1275
30 Weeks can ship 6/13/25
ADD TO CART
Qty
Unit Price
25
$1.124
250
$1.074
500
$1.058
1,000
$1.042
1,275
$1.026
2,550
$1.011
3,825
$0.996
5,100 +
$0.981
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5