Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SM104034005FE

Ohmite

Res Thick Film 40M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 40M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM104034005FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    SM104034005FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    1.5 W
  • Resistance Value:
    40 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    27.43 x 2.54 x 8.64 mm
  • Terminal Pitch:
    22.86 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
10
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
10
$3.45
50
$2.92
300
$2.64
500
$2.60
1,000
$2.51
2,500
$2.45
5,000
$2.39
7,500 +
$2.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5