Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OD124JE

Ohmite

Res Carbon Composition 120K Ohm 5% 0.25W(1/4W) Molded AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Composition 120K Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD124JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OD124JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    120 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    7 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 348
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$0.400
50
$0.382
75
$0.350
100
$0.314
500
$0.298
1,000
$0.283
2,500
$0.269
10,000 +
$0.205
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5