Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

OD103JE

Ohmite

Through Hole Resistor - Little Demon® - 10 kohm - OD Series - 250 mW - ± 5% - Axial Leaded - 250 V.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description +
Through Hole Resistor - Little Demon® - 10 kohm - OD Series - 250 mW - ± 5% - Axial Leaded - 250 V.
Search Keywords: OD103JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OD103JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    7 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Carbon Composition Molded Through Hole Resistor
In Stock:
2,400
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5