Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOX-750231002F

Ohmite

Res Thick Film 10K Ohm 1% 1W ±25/±50ppm/°C Epoxy AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 10K Ohm 1% 1W ±25/±50ppm/°C Epoxy AXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-750231002F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.35 x 4.19 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
ADD TO CART
Qty
Unit Price
1
$18.70
3
$17.00
10
$12.98
25 +
$8.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5