Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HS3001R2J

Ohmite

Res Wirewound 1.2 Ohm 5% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1.2 Ohm 5% 60/300W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: HS3001R2J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    HS3001R2J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    GB
  • ECCN:
    EAR99
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    60,300 W
  • Termination Style:
    Axial
  • Resistance Value:
    1.2 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Military Standard:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
Manufacturer Stock:
2 can ship
26 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
€59.266
5
€54.405
16
€49.605
32
€47.792
64
€44.146
112
€41.787
256 +
€41.571
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5