Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DV-T268-101E-TR

Ohmite

Heat Sink - SMD - Natural - TO-268 - Style 10 - 0.50" Long - Tape/Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Sink - SMD - Natural - TO-268 - Style 10 - 0.50" Long - Tape/Reel
Search Keywords: DVT268101ETR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    DV-T268-101E-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7604291000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Device Cooled:
    TO-268
  • Attachment Method:
    Surface Mount
  • Dimension:
    31 x 12.7 x 10.16 mm
  • Thermal Resistance:
    N/A
  • Finish:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
5
Minimum Order:
20