Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CLU3511E

Ohmite

Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
Search Keywords: CLU3511E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    CLU3511E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    350 Ohm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Dimension:
    31.78 x 29.4 mm
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
In Stock:
50
Minimum Order:
5