Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

95J22RE

Ohmite

Res Wirewound 22 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 22 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    95J22RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    22 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 347
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
18 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
25
€4.653
100
€3.637
250
€3.500
500
€3.176
1,000
€3.108
2,500
€3.090
5,000
€3.075
7,500 +
€3.059
Click for Quote
Log in to unlock special pricing