Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

45F1K5E

Ohmite

Res Wirewound 1.5K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 1.5K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 45F1K5E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    45F1K5E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    1.5 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    23.8 x 8.7 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
17 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
25
$3.518
100
$2.424
250
$2.087
500
$1.585
1,000
$1.552
2,500
$1.542
5,000
$1.534
7,500 +
$1.526
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5