Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35J36R

Ohmite

Res Wirewound 36 Ohm 5% 5W Conformal Coated AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 36 Ohm 5% 5W Conformal Coated AXL
Search Keywords: 35J36R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    35J36R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    36 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    23.8 x 8.7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.216
100
$2.259
250
$2.087
500
$1.750
1,000
$1.714
5,000 +
$1.705
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
846
Minimum Order:
25