Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25J180

Ohmite

Res Wirewound 180 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 180 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 25J180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    25J180
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    180 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
Order Increment:
25
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$2.640
25
$2.400
250
$1.565
500
$1.309
1,000
$1.281
2,500
$1.268
5,000
$1.256
7,500
$1.243
10,000 +
$1.231
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
1,477
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5