Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2123E

Ohmite

Silver contact screwdriver type adjustable lug for 210 series adjustable power resistor.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Silver contact screwdriver type adjustable lug for 210 series adjustable power resistor.
Search Keywords: 2123E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    2123E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533900000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    12.7 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    20@150VAC 20VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
16 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
10
$7.59
30
$6.17
100
$5.89
250
$5.64
500
$5.41
1,000
$5.26
2,500
$5.13
5,000 +
$5.05
Click for Quote
Log in to unlock special pricing