Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Wirewound 3K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 3K Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    1029
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    12 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    3 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
D12K3K0
D12K3K0
VIEW PRODUCT
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 12W -Â (+/-) 2