From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Circular Connector - Plug - Male Pins - 9 Positions - Shell Size 0 - Push-Pull - 4A - 300V - Solder Cup - Bulkhead, Rear Side ...
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Cable Assembly Coaxial 0.305m 23AWG BNC to BNC M-M
Snap-In IP40 Male cable connector, Contacts: 4, 4.0-5.0mm, unshielded, solder, IP40
Horizontal Card Guide - Black - Polycarbonate - Accepts Panel Thickness 1.6 mm (0.062 ...
Optical Sensor - Totem Pole, Buffer Output - Through-Beam Sensing - 0.125" (3.18mm) Sensin...