Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Front Panels, U Profile, Shieldable
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Side Panel Screw Fixed For Ip 55
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
Quick Release Fastener - Quarter-Turn - Slotted Head - Gray - 100 Pieces Pack.
Panel Accessory - 3U EMC Textile Shielding Gasket - 10/Pkg
PropacPRO Tip‐Up Handle - 63 HP Rack Width - Load Capacity 20 kg - Can Be Locked in 30° In...