Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SR1-0603-5D6

NTE Electronics

Res Thick Film 0603 5.6 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0603 5.6 Ohm 5% 0.063W(1/16W) ±200ppm/°C Molded SMD
Search Keywords: SR106035D6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    SR1-0603-5D6
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    85332100905
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Value:
    5.6 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    5 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5 Packages
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
25 Packages
Available in less than min:
5 Packages
99 Weeks can ship 9/28/26
ADD TO CART
Qty
Unit Price
1
$1.077
25
$0.979
250
$0.790
500
$0.779
1,000
$0.753
2,500
$0.699
5,000
$0.689
7,500
$0.671
10,000 +
$0.660
Click for Quote
Log in to unlock special pricing