Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Integrared Circuit Programmable Precision Reference 36V 8 Lead DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Integrared Circuit Programmable Precision Reference 36V 8 Lead DIP
Search Keywords: NTE999M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Nte Electronics
  • Part No:
    NTE999M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    US
  • ECCN:
    EAR99
  • Load Regulation:
    N/A
  • Dimension:
    10(Max) x 6.52(Max) x 3.81 mm
  • Mounting:
    Through Hole
  • Maximum Temperature Coefficient:
    50(Typ) ppm/°C
  • Family:
    NTE999
  • Initial Accuracy:
    1 %
  • Maximum Input Voltage:
    37 V
  • Line Regulation:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in You may purchase in-stock quantity up to 13
Minimum Order:
25
Available in less than min:
13
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€1.586
25
€1.442
250
€1.133
500
€1.071
1,000
€1.040
2,500
€0.992
5,000
€0.963
7,500
€0.949
10,000 +
€0.934
Click for Quote
Log in to unlock special pricing